MYIR MYD-YR3506 Development Boards

MYIR MYD-YR3506 Development Boards are built around the MYC-YR3506 System-On-Modules (SOMs) and powered by the Rockchip RK3506 processor. These boards include two USB 2.0, two 10/100Mbps Ethernet, a SPI, a DSMC, two CAN, two RS485, an HDMI, and an audio input/output. The MYD-YR3506 development boards support Linux OS, and withstand -40°C to 85°C industrial working temperature range or 0°C to 70°C commercial temperature range. Typical applications include power intelligent devices, industrial gateways, industrial control equipment, commercial displays, and teach pendants.

Features

  • MYC-YR3506 SOM as controller board
  • Rockchip RK3506 processor based on up to 1.5GHz tripe Arm® Cortex®-A7 and 200MHz Cortex-M0 cores
  • 256MB/512MB LPDDR3L, 256MB Nand Flash/8GB eMMC, and 32Kbit EEPROM
  • 2x USB 2.0, 2x 10/100Mbps Ethernet, 1x SPI, 1x DSMC, 2x CAN, 2x RS485, 1x HDMI, and 1x audio input/output
  • Ready to run Linux 6.1.99 OS

Applications

  • Power intelligent devices
  • Industrial gateways
  • Industrial control equipment
  • Commercial displays
  • Teach pendants
  • Smart homes

Overview

MYIR MYD-YR3506 Development Boards
Yayınlandı: 2025-05-22 | Güncellenmiş: 2025-06-26