MYIR MYD-YR3562 Development Boards
MYIR MYD-YR3562 Development Boards are designed to evaluate the MYD-YR3562 System-on-Modules (SOMs). The MYC-YR3562 SOMs are powered by the Rockchip RK3562/RK3562J processor, which is based on up to 2GHz Quad Arm® Cortex®-A53 cores. These boards are equipped with two USB 3.0 ports, one Gigabit Ethernet, two 10/100Mbps Ethernet, and an integrated Wi-Fi®/BLUETOOTH® module. The MYD-YR3562 development boards consist of a micro SD card slot and an M.2 NVMe SSD-compatible PCIe slot. These boards include multimedia interfaces such as HDMI, MIPI-DSI, three MIPI-CSI video inputs, and a 3.5mm audio interface.The MYD-YR3562 development boards allow peripheral expansion through the RPI Interface (GPIO/I2C/UART/SPI/CAN) and MiFAN interface. These development boards come with a 12V/3A power adapter, a USB Type-C® cable, a Wi-Fi®/BLUETOOTH® antenna, and a quick start guide. The MYD-YR3562 development boards are used in applications such as smart electric devices, robotics, industrial Internet of Things (IoT), and advanced industrial systems.
Features
- MYC-YR3562 SOM as a controller board
- Rockchip RK3562/RK3562J application processor based on up to 2GHz Quad Arm® cortex-A53 cores
- 1GB/2GB LPDDR4, 8GB/16GB eMMC, and 32Kbit EEPROM
- 2x USB 3.0, 1x Gigabit Ethernet, 2x 10/100Mbps Ethernet, and Wi-Fi®/BLUETOOTH®
- Micro SD card slot and M.2 SSD PCIe slot
- 3x MIPI CSI, 1x MIPI DSI, HDMI, and audio input/output
- Support Linux 6.1.99 and Debian 12 operating systems
- Optional 10.1″ LCD module and camera modules
Applications
- Smart electric devices
- Robotics
- Industrial Internet of Things (IoT)
- Advanced industrial systems
Overview
Yayınlandı: 2025-05-22
| Güncellenmiş: 2025-06-26