MYIR MYD-YT113X Development Boards

MYIR MYD-YT113X Development Boards include a compact MYC-YT113X System-On-Module (SOM) and a base board to provide a complete evaluation platform for ALLWINNER T113-S3 processors. These development boards feature a dual-core Arm® Cortex®-A7 operating up to 1.2GHz, a single-core HiFi4DSP, a video CODEC engine, and 128MB DDR3 memory. The MYD-YT113X development boards support running Linux 5.4 OS and offer an optional LCD module and RPI module (RS232/CAN). These boards provide single-channel LVDS, dual-channel LVDS, and audio output options. Typical applications include industrial automations, Human-Machine Interfaces (HMI), and display and control terminals.

Features

  • MYC-YT113X System-On-Module (SOM) as controller board
  • Up to 1.2GHz Allwinner T113-S3 dual-core Arm® Cortex®-A7 MPU with 128MB DDR3 and single-core HiFi4DSP
  • 4GB eMMC/256MB NAND flash, 32KB EEPROM
  • UARTs, 2 x USB 2.0 HOST, 1 x USB 2.0 OTG, 1 x CAN, 1 x Gigabit Ethernet, WiFi, 4G/5G module interface, and micro SD card slot
  • 1 x single-channel LVDS , 1 x dual-channel LVDS, and 1 x audio output
  • Supports running Linux 5.4 OS
  • Optional LCD module and RPI module (RS232/CAN)

Applications

  • Industrial automation
  • Human-Machine Interfaces (HMI)
  • Display and control terminals

Specifications

  • Video capabilities:
    • Decoding: H.265/H.264 up to 1080p@60fps
    • Encoding: JPEG/MJPEG up to 1080p@60fps
  • Audio:
    • Integrated 2 DACs and 3 ADCs
    • Analog audio interfaces: MICIN3P/N, LINEINL/R, FMINL/R, HPOUTL/R
    • Digital audio interfaces: 12S/PCM, DMIC, and OWA
  • Dimensions:
    • 110mm x 90mm baseboard
    • 37mm x 39mm SoM
  • Power:
    • 12V/2A base board
    • 5V/1A SoM
  • -40°C to 85°C (industrial grade) operating temperature range

Board Overview

MYIR MYD-YT113X Development Boards

MYD-YT113X Development Board Function Block Diagram

Block Diagram - MYIR MYD-YT113X Development Boards

Allwinner T113-S3 Block Diagram

Block Diagram - MYIR MYD-YT113X Development Boards

Dimensions

Mechanical Drawing - MYIR MYD-YT113X Development Boards
Yayınlandı: 2025-11-12 | Güncellenmiş: 2025-12-26