MYIR MYC-C4378 CPU Module

MYIR MYC-C4378 CPU Module is a low-cost compact-sized SOM based on the TI Sitara 1GHz AM437x ARM Cortex-A9 processors. The module features 3D graphics acceleration for rich graphical user interfaces, PRU-ICSS for industrial protocols, improved Vector Floating Point (VFP) unit and other peripherals and interfaces support like Quad-SPI, dual parallel cameras, two independent eight-channel ADCs, etc.

Features

  • Up to 1GHz TI AM437x Series ARM Cortex-A9 Processors
  • 512MB DDR3 SDRAM, 4GB eMMC Flash, 32KB EEPROM
  • Gigabit Ethernet PHY
  • Power Management IC
  • Two 0.8mm pitch 100-pin Board-to-Board Expansion Connectors
  • Ready-to-Run Linux 4.1.18

Block Diagram

Block Diagram - MYIR MYC-C4378 CPU Module
Yayınlandı: 2022-06-27 | Güncellenmiş: 2025-02-20