MYIR MYC-J1028X CPU Module
MYIR MYC-J1028X CPU Module measures 45mm by 82mm, and is a high-performance embedded ARM SoM for industrial and automotive applications. The MYC-J1028X is based on the NXP LS1028A SoC of the Layerscape family. It features 1.5GHz dual Arm Cortex-A72 cores, with integrated 3D GPU for HMI, and time-sensitive networking (TSN) -enabled Ethernet switch and Ethernet controllers to support converged IT and OT networks.Features
- 1.5 GHz NXP Layerscape LS1028A Application Processor based on Dual Arm® Cortex-A72 Cores
- 2GB DDR4, 8GB eMMC Flash, 32Kbit EEPROM
- Temperature Sensor
- 0.5mm pitch 314-pin MXM 3.0 Gold-finger-edge-card Connector
- Supports Working Temperature Ranging from -40°C to 85°C
- Supports Ubuntu and Real-time Edge Images based on Linux Kernel
Yayınlandı: 2022-06-27
| Güncellenmiş: 2025-02-20