MYIR Rico Board
MYIR Rico Board features a TI AM437x Sitara Arm® Cortex®-A9 processor and up to 1GHz of processing power. The board includes 3D graphics acceleration for rich graphical user interfaces, PRU-ICSS for industrial protocols, and improved Vector Floating Point (VFP) unit. Other peripherals and interfaces support Quad-SPI, dual parallel cameras, two independent eight-channel ADCs, and more. MYIR Rico Board uses a USB power supply or DC 5V/2A and operates in a 0°C to +70°C temperature range.Features
- Processor
- Up to 1GHz TI AM437x Sitara Arm Cortex-A9 32-Bit RISC processor
- POWERVR SGX graphics accelerator subsystem for 3D graphics acceleration to support display and gaming effects
- Single-cycle vector floating point (VFP)
- Dual camera and display processing subsystem
- Cryptographic acceleration and secure boot
- PRU-ICSS enables simultaneous industrial Ethernet protocols and motor feedback protocols
- Support for 32 bit LPDDR2/DDR3/DDR3L
- Low power: ~5mW deep sleep and <0.1mW RTC-only
- Simplified power sequence for flexible power designs
- 512MB DDR3 SDRAM (2x 256MB, 32-bit) memory, compatible with 256MB/1GB DDR3 SDRAM
- Storage
- 4GB eMMC
- 256/512MB NAND flash (reserved)
- 16MB QSPI flash
- 32KB EEPROM
- TF card interface
- Communications
- 1x debug serial port
- 1x 10/100/1000M Ethernet
- 1x Mini USB 2.0 device port
- 1x USB host 2.0 port
- Input and output
- 1x 20-pin JTAG interface
- 2x 30-pin camera interfaces
- 1x 2.54mm pitch 14-pin JTAG interface
- 4x buttons (1x reset, 2x user, 1x power)
- 5x LEDs (3x user LEDs, 1x power indicator, 1 RGB LED)
- Display
- 1x HDMI interface
- 1x LCD interface
- 2x 2.54mm pitch 40-pin female expansion connectors
- 65mm x 100mm x 1.6mm dimensions (8-layer PCB design)
- USB power supply or DC 5V/2A
- Power management IC (TPS65218)
- 0°C to +70°C working temperature range
- Linux 4.1.18 OS
Overview
Block Diagram
Yayınlandı: 2018-11-06
| Güncellenmiş: 2025-02-20