NDK NT2016SA 40MHz TCXO Oscillators
NDK NT2016SA 40MHz Temperature-Compensated Crystal Oscillators (TCXOs) feature a 40MHz nominal frequency in a 2mm x 1.6mm package. NDK NT2016SA Oscillators offer clipped sine wave output and ±2ppm (-40°C to +85°C) frequency/temperature characteristics. These TCXOs include 3.3V typical supply voltage and 1.7mA maximum current consumption.Features
- 2mm x 1.6mm dimensions
- 40MHz typical nominal frequency
- TCXO clipped sine wave output
- 3.3V supply voltage
- ±2ppm (-40°C to +85°C) frequency/temperature characteristics
Specifications
- 1.7mA maximum current consumption
- 0.8Vp-p minimum output voltage
- 10kΩ typical load impedance (resistance part)
- 10pF typical load impedance (parallel capacitance)
Yayınlandı: 2021-11-17
| Güncellenmiş: 2022-04-26