NDK NX1008AA Surface-Mount Crystals
NDK NX1008AA Surface-Mount Crystals are thin (0.30mm height) and compact (1.0mm length x 0.8mm width) crystals designed for short-range wireless applications. The NDK NX1008AA Surface-Mount Crystals feature a 32MHz to 80MHz frequency range with 8pF load capacitance and 10μW drive level. These lead-free devices meet the requirements for re-flow profiling using lead-free solder.Features
- Ultra-compact and thin surface-mount type crystal unit
- 1.0mm length x 0.8mm width x 0.30mm height
- High-reliability crystal unit
- Designed for short-range wireless uses
- Surface-mount crystal oscillator, reflow soldering possible
- Lead-free and meets the requirements for re-flow profiling using lead-free solder
Applications
- Wireless LAN
- BLUETOOTH®
Specifications
- 8pF load capacitance
- 10μW drive level
- 32MHz to 80MHz frequency range
- -30°C to +85°C operating temperature range
Yayınlandı: 2022-03-08
| Güncellenmiş: 2022-03-11