NEUTRIK etherCON® Retractable Shell
NEUTRIK etherCON® Retractable Shell features a fully retractable design, compatible with standard RJ45 receptacles. This shell is designed to withstand the harshest outdoor conditions and combines durability with versatility, providing reliable performance in any environment and application. The unique retractable feature allows flexible, universal usage in numerous applications, removing the risk and frustration of lost shells. NEUTRIK etherCON Retractable Shell offers a 5.5mm to 8mm cable, ≤30N insertion force, and a temperature range of -30°C to +80°C.Features
- Retractable carrier shell
- Corrosion-resistant plating and materials
- Accepts the most common RJ45 plugs
- Flame-resistant connector is V-0 rated
- Designed to prevent breakage of fragile components of standard RJ45 connectors
- Allows assembly of non-pre-assembled conventional RJ45 cables
Specifications
- UV-resistant F2-certified materials
- Male gender
- 5.5mm to 8mm cable measurement
- ≤30N insertion force
- ≤30N withdrawal force
- Thermoplastic elastomer (TPE) boot
- Zinc diecast shell
- Polyketone strain relief
- Polyamide sleeve
- IP65 protection class
- -30°C to +80°C temperature range
Videos
Retractability
Yayınlandı: 2025-01-20
| Güncellenmiş: 2025-02-03