NEUTRIK silentPLUG

NEUTRIK silentPLUG automatically mutes an instrument cable to avoid pops and squeals when changing the instrument under load. The integrated silent switch is based on REED-technology and guarantees a lifetime beyond 10,000 mating cycles. The NEUTRIK silentPLUG PX features a rugged metal shell enhanced with a rubber cushion overlay for improved shock protection.

Features

  • Avoid pops and squeals
  • Hermetically sealed switching contacts
  • Lifetime beyond 10,000 mating cycles
  • Slim plug with industry-proven and reliable chuck-type cable strain relief
  • Sleek, attractive design for convenient handling and connections
  • Rubber overlay on straight housing for best shock protection and reliability
  • L-D versions available, accommodates cable OD up to 8mm

Specifications

  • 50V rated voltage
  • -20°C to +65°C temperature range 
  •  4mm to 7mm cable OD
  • 0.2µm Au contact plating
  • 18AWG/1mm2 wire size
  • Complies with IEC 60603-11 / EIA RS-453 and IEC 68-2-20

Detail Silent Switch

NEUTRIK silentPLUG

Videos

Yayınlandı: 2014-01-30 | Güncellenmiş: 2026-03-23