NEUTRIK USB Type-C® 5G D-Shape Fly-Lead Chassis Connectors
NEUTRIK USB Type-C® 5G D-Shape Fly-Lead Chassis Connectors are professional-grade, D-shape panel-mount connectors with an integrated fly-lead patch cable. These NEUTRIK connectors are designed for robust feedthrough integration in rack systems and devices, enabling reliable USB-C data transmission up to 5Gbps and supporting power delivery up to 100W (20V/5A). These features make USB Type-C 5G D-Shape Fly-Lead Chassis Connectors ideal for demanding data transfer and charging applications in professional environments.Features
- 100W (20V/5A) power delivery, according to USB PD 3.1
- 5Gbps transmission performance, according to USB 3.2 Gen 1x1
- Rugged D-shape panel-mount design (front- and rear-mount capable)
- 100mm to 250mm cable length range
Applications
- Frontline interfaces
- Electronic systems
- E-gaming
- Custom OEM amplifiers
- DSPs
Specifications
- 5A rated current per contact
- 20VDC rated voltage
- UL 94V-0 flammability
- IP20 ingress protection
- 10,000 mating cycles lifetime
- -15°C to +60°C operating temperature range
- Standard compliance
- Regulation (EU) 2011/65
- Regulation (EU) 2023/988
- Regulation (UK) 2016 No. 1101
Additional Resources
Dimensions (mm)
Yayınlandı: 2025-10-23
| Güncellenmiş: 2025-11-05