NEUTRIK XX XLR Cable Connectors
NEUTRIK XX Series XLR Cable Connectors are the next generation of the worldwide accepted standard of XLR cable connectors. The series offers more reliability, fast and easy assembly, improved contact integrity, and cable strain relief. NEUTRIK XX Series cable connectors feature a sleek and ergonomic design.Features
- High reliability, fast and easy assembly, high contact integrity, and a cable strain relief
- Sleek and ergonomic design
View Results ( 98 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Pozisyon Sayısı | Akım Oranı |
|---|---|---|---|---|
| NC6MXX-B | ![]() |
XLR Konnektörler 6P MALE BLACK HOUSE GOLD CONTACTS | 6 Position | 7.5 A |
| NC4FXX | ![]() |
XLR Konnektörler 4P FEM NICKEL HOUSE SILVER CONTACTS | 4 Position | 10 A |
| NC5FXX | ![]() |
XLR Konnektörler 5P FEM NICKEL HOUSE SILVER CONTACTS | 5 Position | 7.5 A |
| NC5MXX | ![]() |
XLR Konnektörler 5P MALE NICKEL HOUSE SILVER CONTACTS | 5 Position | 7.5 A |
| NA3FDM | ![]() |
XLR Konnektörler 3P F XLR - 3P M XLR PRE-WIRED ADAPTER | 3 Position | 16 A |
| NA3MDF | ![]() |
XLR Konnektörler 3P M XLR - 3P F XLR ADAPTER | 3 Position | |
| NC3FXX | ![]() |
XLR Konnektörler 3P FEMALE CABLE CONN NICKEL HOUSING | 3 Position | 16 A |
| NC3FXX-B | ![]() |
XLR Konnektörler 3P FEMALE CABLE CONN BLACK METAL HOUSING | 3 Position | 16 A |
| NC3FXX-BAG | ![]() |
XLR Konnektörler 3P FEM BLACK HOUSE SILVER CONTACTS | 3 Position | 16 A |
| NC3FXX-HA | ![]() |
XLR Konnektörler 3P FEMALE CABLE CONN Ni HAND ASSEMBLY | 3 Position | 1 A |
Yayınlandı: 2017-08-15
| Güncellenmiş: 2024-05-07