NEUTRIK 1/4" timbrePLUG

NEUTRIK 1/4'' timbrePLUG changes the timbre of an instrument's sound from neutral, clear sound to warm characteristics in 4 steps by turning a knob on the plug. Designed to withstand the rigors of the most demanding live musical performances, the NEUTRIK 1/4'' timbrePLUG features a slim 2-pole right-angle design, chuck-type strain relief, and robust all-metal construction with machined one-piece contacts.

Features

  • Standard timbre of the cable plus three additional sound characteristics
  • Slim right-angle plug with industry proven and reliable chuck-type strain relief
  • Sleek attractive design for convenient handling
  • Gold plug finger, precision-machined one-piece contacts

Applications

  • Audio engineering applications where timbre attributes are needed

Specifications

  • Electrical Specifications
    • Contact resistance - mΩ (inner) depends on the mating connector
    • 1kVdc dielectric strength 
    • > 2GΩ (initial), ≥ 1GΩ (after damp heat test) insulation resistance 
    • Rated current per contact: - A depends on the mating connector
  • Mechanical Specifications
    • 4 - 7mm cable 
    • Durability - 1000 mating cycles
    • 1mm2 wire size 
    • 18AWG wire gauge 
    • Solder contact wiring 
    • Solderability complies with IEC 68-2-20
    • -20°C to +65°C temperature range 
  • Physical Specifications
    • POM + PU bushing 
    • Au contact plating 
    • Brass (CuZn39Pb3) contacts 
    • Zinc diecast (ZnAl4Cu1) shell 
    • POM strain relief 
    • Polyamide (PA 6.6 30% GR) insulation 

4-Position Rotating Knob

NEUTRIK 1/4

timbrePLUG Sound Characteristics

NEUTRIK 1/4
Yayınlandı: 2012-03-07 | Güncellenmiş: 2026-03-23