REAN 75Ω BNC Cable Connectors

REAN 75Ω BNC Cable Connectors are true 75Ω RF connectors designed for use with leading cables in the broadcast and A/V marketplace. The BNC connectors conform to all industry standards, and they can be assembled using standard crimp tools. Available versions of REAN 75Ω BNC Cable Connectors include those for the industry’s most popular cables such as 1855A, BELDEN 1855ENH, 8241, 1505A, 1694A, and 1189A.

Features

  • Reinforced guidance minimizes tilting and provides contacts from deformation
  • Shield and jacket crimping means no exposed copper braids and strong cable retention
  • Superior return loss ensures high signal quality
  • Gold-plated "snap-in" center pin provides tactile feedback during assembly and avoids push back of the center contacts

Specifications

  • Electrical
    • 75Ω impedance
    • Contact resistance
      • ≤3mΩ pin
      • ≤2mΩ shield
    • >5GΩ insulation resistance
    • >1.5kVDC dielectric strength
    • 500V rated voltage
    • Return loss
      • >32dB up to 1GHz
      • >30dB up to 2GHz
      • >26dB up to 3GHz
  • Environmental
    • -30°C to +85°C operating temperature range
    • IEC 60169-8, MIL 348A standard compliance
    • Contact crimpability complies with IEC60803 and IEC 60352-2
  • Mechanical
    • >1000 mating cycles lifetime
    • >30N center cable retention
    • ≤25N insertion force
    • Bayonet locking device
    • Jacket crimping cable anchoring
  • Material
    • CuZn35Pb2 center contact
    • 0.1µm Au center contact plating
    • PTFE isolator
    • ZnAl4Cu1, Ni-plated housing
    • CuSn6, Ni-plated ground contact
Yayınlandı: 2013-08-22 | Güncellenmiş: 2022-03-11