New Age Enclosures Medium 2 AA Battery Wall-Mount Hatch Enclosures

New Age Enclosures Medium 2 AA Battery Wall-Mount Hatch Enclosures feature a slide-on battery hatch that conceals the assembly screws for a streamlined look. These self-powered, low-profile enclosures appear to float on the wall, making them ideal for indoor wireless wall-mount applications. The compartment box for two AA batteries delivers enough power for use with touch screens and keypads. The enclosures are built using injection-molded UL 94V-0 HB, RoHS-compliant acrylonitrile butadiene styrene (ABS) plastic. The dimensions are 4.2" x 2.5" x 1.7", and the cases support a 0.062" thick PCB measuring 3.95" x 2.17". New Age Enclosures Medium 2 AA Battery Wall-Mount Hatch Enclosures are available in black or white.

Features

  • Ideal for indoor wireless wall-mount applications
  • 4.2" x 2.5" x 1.7" dimensions
  • Injection-molded UL 94V-0 HB, RoHS-compliant ABS plastic
  • Black or white enclosure
  • Supports 0.062" thick PCB measuring 3.95" x 2.17"
  • Slide-on, wall-mount battery hatch conceals assembly screws for streamlined look
  • Appears to float on wall
  • Enough power for use with touch screens and keypads
  • Manufactured in the USA

Exploded View

New Age Enclosures Medium 2 AA Battery Wall-Mount Hatch Enclosures
Yayınlandı: 2022-08-17 | Güncellenmiş: 2022-08-23