New Age Enclosures 3-Inch Square Utility Enclosures
New Age Enclosures 3-Inch Square Utility Enclosures are durable, stable, and compact devices suitable for housing small electronic components. These enclosures provide a secure and sleek housing solution and are ideal for desktop or wall-mounted use. The 3-inch enclosures can easily integrate into any workspace. These enclosures are RoHS-compliant and are suited for electronic project needs.Features
- Wall mount
- Din rail mount
- UL 94HB ABS plastic
- Available in custom colors
- Two different height options
- Available in standard or wall-base
- RoHS compliant
Applications
- Electronic projects
Overview
View Results ( 8 ) Page
| Parça Numarası | Veri Sayfası | Renk | Uzunluk | Genişlik | Yükseklik | Malzeme | RoHS - Mouser |
|---|---|---|---|---|---|---|---|
| S1A-333315-S | ![]() |
White | 83.82 mm | 30.48 mm | Plastic | Y | |
| S1A-333315-T | ![]() |
White | 83.82 mm | 83.82 mm | 41.91 mm | Plastic | Y |
| S3A-333315-SW | ![]() |
Black | 113.56 mm | 85.62 mm | 30.48 mm | Plastic | Y |
| S3A-333315-TW | ![]() |
Black | 113.56 mm | 85.62 mm | 41.91 mm | Plastic | Y |
| S1A-333315-SW | ![]() |
White | 113.56 mm | 85.62 mm | 30.48 mm | Plastic | Y |
| S1A-333315-TW | ![]() |
White | 113.56 mm | 85.62 mm | 41.91 mm | Plastic | Y |
| S3A-333315-S | ![]() |
Black | 83.82 mm | 83.82 mm | 30.48 mm | Plastic | Y |
| S3A-333315-T | ![]() |
Black | 83.82 mm | 83.82 mm | 41.91 mm | Plastic | Y |
Yayınlandı: 2024-10-16
| Güncellenmiş: 2024-11-13