New Age Enclosures 4 AA Handheld Enclosures

New Age Enclosures 4 AA Handheld Enclosures offer an ideal size and shape for test and measurement applications requiring the power of 4 AA batteries. These rugged enclosures have 8.5" x 4.4" x 1.3" dimensions and notches for a non-slip finger grip. The material is injection-molded UL 94V-0 HB, RoHS-compliant acrylonitrile butadiene styrene (ABS) plastic available in black or white. New Age Enclosures 4 AA Handheld Enclosures support a 0.062" thick PCB measuring 4.37" x 4.10". Applications include handheld devices, self-powered electronic devices, relay nodes, and low-profile, wall-mount sensors for medical, industrial, utility, and general home use programs.

Features

  • 8.5" x 4.4" x 1.3" dimensions
  • Notches offer non-slip finger grip and rugged design
  • Injection-molded UL 94V-0 HB, RoHS-compliant ABS plastic
  • Supports 0.062" thick PCB measuring 4.37" x 4.10"
  • Black or white case
  • Manufactured in the USA

Applications

  • Test and measurement
  • Handheld devices
  • Self-powered electronic devices
  • Relay nodes
  • Low-profile, wall-mount sensors

Exploded View

New Age Enclosures 4 AA Handheld Enclosures
Yayınlandı: 2022-08-17 | Güncellenmiş: 2022-08-23