New Age Enclosures P-180804 USB Drive Enclosures

New Age Enclosures P-180804 USB Drive Enclosures are made of RoHS compliant, white or black UL94 HB ABS plastic. P-180804 enclosures measure 1.8" length x 0.8" width x 0.4" height, will support a .031" (P-180804 version) or a .062" (P-18080462 version) thick PCB, and are available with or without a buttonhole. Designers can use the P-180804 for a variety of applications, including data drives, security keys, dongle devices, along with Micro, Mini, Type A, Type B, Male, Female, 2.0, and 3.0 USB applications.

Features

  • Made of RoHS compliant, white or black UL94 HB ABS plastic
  • 1.8" length x 0.8" width x 0.4 inches" and will support a .031" or a .062" thick PCB
  • Available with or without a buttonhole

Applications

  • Data drives
  • Security keys
  • Dongle devices
  • Various USB drives
Yayınlandı: 2017-01-10 | Güncellenmiş: 2022-07-13