New Age Enclosures P382612 Pi3 Tinker Enclosures
New Age Enclosures P382612 Pi3 Tinker Enclosures are 3.82" x 2.64" x 1.21" enclosures designed to house the Raspberry Pi Model B and ASUS Tinkerboard single-board micro-computers. Pi3 Tinker Enclosures are designed to capture the single-board computers with or without screws. The press-fit enclosure design allows the user to reopen the case without removing any hardware. New Age Enclosures Pi3 Tinker allows all connectors on the boards to be accessed easily through the molded openings in the standard enclosure.Features
- 3.82" x 2.64" x 1.21" dimensions
- Designed to house Raspberry Pi 3 Model B and ASUS Tinkerboard single-board micro-computers
- Captures single-board computers with or without screws
- Press-fit enclosure design allows the user to reopen the case without removing any hardware
- All connectors on boards are easily accessed through molded openings in the standard enclosure
- Standard materials
- Black ABS
- White ABS
- Semi-translucent smoke-gray polycarbonate
- Semi-translucent dark red polycarbonate
- Semi-translucent blue polycarbonate
- Clear polycarbonate
Yayınlandı: 2019-01-15
| Güncellenmiş: 2023-12-14