New Age Enclosures S-353113 2AA Node Enclosure

New Age Enclosures S-353113 2AA Node Enclosure measures 3.5" x 3.1" x 1.3" and is made of high-strength, impact-resistant RoHS-compliant ASA plastic. The O-rings are molded out of silicone rubber for IPX7-rated protection. The New Age Enclosures Small Outdoor Utility Enclosure supports a .062" thick PCB measuring 3.064" x 1.664". This enclosure is ideal for any application requiring the protection of sensitive electronic components.

Features

  • 3.5" x 3.1" x 1.3" dimensions
  • Made of high-strength, impact-resistant RoHS-compliant ASA plastic
  • O-rings molded out of silicone rubber for IPX7 rating
  • Ideal for applications requiring the protection of sensitive electronic components
  • May be used with various connectors: interface connectors, cable connectors, parallel interface connectors, BONSI connectors, LEMO connectors, power supply connectors, and more
Yayınlandı: 2019-01-16 | Güncellenmiş: 2023-12-14