New Age Enclosures S-362408 Router Bar

New Age Enclosures S-362408 Router Bar is a versatile, off-the-shelf enclosure for use in a variety of applications. The S-362408 measures 91.44mm length x 60.96mm width x 20.32mm height (3.6" x 2.4" x 0.8") and consists of standard material that is white or black UL94 HB, RoHs compliant ABS plastic. This New Age Enclosures router bar is ideal for applications including project boxes for electronic engineers, plastic utility cases, network cubes, 9V battery-powered handheld devices, and more.

Features

  • Versatile, off-the-shelf enclosure
  • 91.44mm length x 60.96mm width x 20.32mm height (3.6" x 2.4" x 0.8")
  • White or black UL94 HB and RoHs compliant ABS plastic

Applications

  • Project boxes for electronic engineers
  • Plastic utility cases
  • Network cubes
  • Industrial
  • Desktop or tabletop uses
  • Handheld devices
    • 9V battery-powered
    • Wall-, strap-, or pole-mount

Open & Closed View

Mechanical Drawing - New Age Enclosures S-362408 Router Bar
Yayınlandı: 2017-03-29 | Güncellenmiş: 2022-07-12