New Age Enclosures S-332010 Enclosures

New Age Enclosures S-332010 Enclosures are 3.3" x 2" x 1" utility bar enclosures for use in a variety of applications. These enclosures are made of white or black UL94 HB, RoHS compliant plastic. New Age Enclosures S-332010 Enclosures support a 0.039" or 0.062" thick PCB measuring 2.80" x 1.55". These enclosures can be used in applications such as project boxes for electronic engineers, plastic utility cases, BONSI connectors, and LEMO connectors. Other applications include network cube, a router cube, 9V battery-powered handheld devices, industrial applications, and desktop or tabletop.

Features

  • 3.3" x 2" x 1" utility bar enclosures
  • White or black UL94 HB, RoHS compliant plastic
  • Supports a 0.039" or 0.062" thick PCB measuring 2.80" x 1.55"

Applications

  • Project boxes for electronic engineers
  • Plastic utility cases
  • BONSI connectors
  • LEMO connectors
  • Network cubes
  • Router cubes
  • 9V battery-powered handheld devices
  • Handheld devices
  • Desktop or tabletop
Yayınlandı: 2017-09-20 | Güncellenmiş: 2022-07-11