New Age Enclosures Expandable Electronic Housings
New Age Enclosures Expandable Electronic Housings feature a contoured shape that is extremely comfortable for handheld applications, and internally, this enclosure can accommodate a 1.15" wide x 1.65" long PCB. P-191508 is a highly contoured, more compact version of the popular P-301910 Electronic Housing. The P-191508 Expandable Electronic Housing is constructed from RoHS compliant ABS plastic, measures 1.9" in length, 1.5" in width, and is available in 0.820", 0.945", and 1.070" height options.Features
- Contoured shape
- Ideal for handheld applications
- 1.9" length, 1.5" width and heights from 0.820" to 1.070"
View Results ( 4 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Renk | Kapak Rengi |
|---|---|---|---|---|
| P3A-191508-T | ![]() |
Muhafazalar, Kutular ve Kılıflar Tall Expandable Electronic Housing 1.9 x 1.5 x 0.8 inch - Black | Black | Black |
| P3A-191508-S | ![]() |
Muhafazalar, Kutular ve Kılıflar Short Expandable Electronic Housing 1.9 x 1.5 x 0.8 inch - Black | Black | Black |
| P1A-191508-M | ![]() |
Muhafazalar, Kutular ve Kılıflar Medium Expandable Electronic Housing 1.9 x 1.5 x 0.8 inch - White | White | White |
| P3A-191508-M | ![]() |
Muhafazalar, Kutular ve Kılıflar Medium Expandable Electronic Housing 1.9 x 1.5 x 0.8 inch - Black | Black | Black |
Yayınlandı: 2013-05-21
| Güncellenmiş: 2022-03-11