New Age Enclosures Large Rugged Utility Enclosure

New Age Enclosures Large Rugged Utility Enclosure features a 6.2" x 3.7" x 1.95" package designed to withstand harsh environments. This impact-resistant enclosure includes an O-ring seal for resistance to water, oil, dirt, and dust. The case is constructed using high-strength, injection-molded UL 94V-0 HB, RoHS-compliant acrylonitrile styrene acrylate (ASA) plastic. The enclosure accommodates a 0.062" thick PCB measuring 5.70" x 2.70". Tamper-resistant, zinc-plated assembly screws are included. New Age Large Rugged Utility Enclosure is ideal for use in outdoor and industrial environments.

Features

  • 6.2" x 3.7" x 1.95" dimensions
  • Injection-molded black UL 94V-0 HB, RoHS-compliant ASA plastic
  • High strength and resists impact
  • Accommodates 0.062" thick PCB measuring 5.70" x 2.70"
  • Designed to withstand harsh environments
  • O-ring seal resists water, oil, dirt, and dust, equivalent to IP67 rating
  • Tamper-resistant, zinc-plated assembly screws
  • Manufactured in the USA

Applications

  • Outdoor
  • Industrial

Exploded View

New Age Enclosures Large Rugged Utility Enclosure
Yayınlandı: 2022-08-17 | Güncellenmiş: 2026-01-08