New Age Enclosures Network Cubes
New Age Enclosures Network Cubes are a sleek, compact enclosure that measures 2.0" in length, 2.0" in width, and 1.0" in height. The size of the Network Cubes is well-suited for coaxial plugs, Ethernet interface, and as an RF interface node. These enclosures are constructed from RoHS-compliant ABS plastic, and internally, can accommodate a 1.80" wide x 1.80" long PCB.Features
- Sleek, compact enclosure
- 2.0" length, 2.0" width, 1.0" height
- RoHs compliant ABS plastic
Applications
- Coaxial plugs
- Ethernet interfaces
- RF interface nodes
View Results ( 2 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Muhafaza Rengi |
|---|---|---|---|
| S1A-202010 | ![]() |
Muhafazalar, Kutular ve Kılıflar Network Cube 2.0 x 2.0 x 1.0 inch - White | White |
| S3A-202010 | Muhafazalar, Kutular ve Kılıflar Network Cube 2.0 x 2.0 x 1.0 inch - Black | Black |
Yayınlandı: 2013-05-21
| Güncellenmiş: 2022-03-11