New Age Enclosures Raspberry Pi 4 Enclosures
New Age Enclosures Raspberry Pi 4 Enclosures are specially designed to hold a Raspberry Pi 4 single-board microcomputer. Molded-in openings provide easy accessibility to all connectors and features on the Pi 4 board without any modifications needed. The cases measure 3.8" x 2.6" x 1.3" and are available in a range of colors: semi-translucent green, blue, dark red, or smoke gray; solid black or white; and clear. New Age Enclosures Raspberry Pi 4 Enclosures capture single-board computers with or without screws, and the press-fit design enables the user to reopen the case without having to remove any hardware.Features
- 3.8" x 2.6" x 1.3" dimensions
- Specially designed to hold a Raspberry Pi 4 board
- Injection-molded enclosures in assorted colors
- Solid black or white
- Clear
- Semi-translucent green, blue, dark red, or smoke gray
- Easily snaps closed without any screws
- Re-opens quickly if access to board is needed
- National Academy of Engineering (NAE) logo vent removes heat
- Manufactured in the USA
Product Overview
Yayınlandı: 2022-08-17
| Güncellenmiş: 2022-08-26