New Energy Chemical Compatibility Test Kits

New Energy Chemical Compatibility Test Kits are used to properly test material chemical compatibility up to +85°C conditions. The test kits from New Energy include six Cree XP-E, XHP, or MX-6 LEDs depending on the Kit part number. Chemical compatibility testing validates chemicals or compounds within an SSL system are compatible with the LEDs. The testing focus should be on gasket materials, adhesives, conformal coatings, soldering flux or residual chemicals in close proximity to the LED lens.

Features

  • Includes 6 Cree MX-6 LEDs
  • Used to properly test material chemical compatibility up to +85°C conditions
  • Test material intended for use with LEDs for outgassing volatile organic compounds (VOCs) that can damage LEDs in a sealed environment
  • MX-6 must run a constant current of 350mA
  • XHP must run a constant current of 700mA
  • XP-E must run a constant current of 700mA
  • CCK-6MX6: used to validate chemical compatibility with: MHB-A, MHD-G, MX-3, MX-6, ML-B, ML-C, and ML-E LEDs
  • CCK-6XHP: used to validate chemical compatibility with: XHP35, XHP50, XHP70 LEDs
  • CCK-6XPE: used to validate chemical compatibility with: CXA, CXB, XP-C, XP-E, XP-G, XM-L, XM-L HV, XT-E, XT-E HV, MK-R, XB-D, XQ-D, XQ-B, and MT-G LEDs

Kit Contents

  • Cree XLamp® LEDs chemical compatibility
  • Quick reference guide
  • Printed circuit board for Cree LEDs Cree XP-E, XHP or MX-6 LEDs (6)
  • Arctic silver adhesive
  • Brushes, FBN disposable Nylon finish 1/4" (2)
  • Mixing cup, 1oz/30mL
  • Glass vales (6)

Videos

Yayınlandı: 2016-05-23 | Güncellenmiş: 2022-03-11