New Energy Dim-To-Warm Linear LED Module

NewEnergy Dim-To-Warm Linear LED Module is designed to Zhaga Consortium standards, with a 22" configuration ideal for panel or linear lights. This LED Module provides a Correlated Color Temperature (CCT) Range of 3000K to 1800K, ideal for creating the perfect warm glow in hospitality and residential applications. The 66x integrated Luminus MP-1616 XNOVA Cube LEDs can be dimmed by a single channel using a proprietary Luminus IC chip.  

Features

  • Dims to 1800K for hospitality/residential applications
  • Designed to Zhaga dimensions and screw hole specifications
  • Dim to warm with a single channel using a proprietary luminus IC
  • 3000K to 1800K CCT range
  • CRI 92 minimum
  • Luminous flux
    • 2545lm at 700mA (typical)
    • 3110lm at 900mA (maximum)
  • Efficacy
    • 99.4lm/W at 700mA (typical)
    • 92.0lm/W at 900mA (maximum)
  • Watts
    • 25.6W at 700mA (typical)
    • 33.8lm/W at 900mA (maximum)
  • Board material properties
    • White solder mask color
    • 0.062" thickness
    • Aluminum construction
    • +130°C temperature
    • V-0 flame rating
    • 2oz copper thickness

Applications

  • Hospitality
  • Hotels
  • Restaurants
  • Architectural
  • Residential
  • Retail shops
  • Entertainment
  • Transportation

Mechanical Dimensions

Mechanical Drawing - New Energy Dim-To-Warm Linear LED Module

CIE 1931 Chromaticity Diagram

Performance Graph - New Energy Dim-To-Warm Linear LED Module
Yayınlandı: 2019-07-31 | Güncellenmiş: 2023-12-18