New Energy LSR2-08x OSRAM OSLON Square LED Modules
NewEnergy LSR2-08x OSRAM OSLON Square LED Modules feature an off-the-shelf platform to rapidly move from a prototype to a finished LED lighting fixture. These modules are available in 4000K and 5000K color temperature variants with 70, 80, and 90 CRI LEDs available. NewEnergy LSR2-08x OSRAM OSLON Square LED Modules are ideal for lighting applications such as streetlights, stadiums, architectural, garages, and more.Features
- Design faster using standard modules to shorten development time
- Superior performance with the top flux bin LEDs
- Maximum flexibility using off-the-shelf optics and drivers
- L90 and L70 lifetimes, even in high-stress conditions
- 70, 80, and 90 CRI LEDs available
- Metal core PCB for optimal thermal management
Applications
- High masts
- Streetlights
- Stadiums
- Architectural
- Canopies
- Garages
- Portables
- High bay
Specifications
- 4000K and 5000K color temperature variants
- 22.4V forward voltage
- 1.8ADC current
- 105°C Tsp temperature
- 46W power
Yayınlandı: 2018-03-15
| Güncellenmiş: 2024-02-19