New Energy Cree XHP Series LED Modules

New Energy Cree XHP Series LED Modules deliver twice the lumen output with improved reliability to enable up to 40% lower system cost. The XHP reduces lighting systems size and cost by using smaller modules with fewer, more reliable Cree LEDs to achieve the same brightness. New Energy Cree XHP Series LED Modules available are the Cree XHP35, XHP50, and XHP70 LED modules that provide design flexibility for lighting systems.

Features

  • Use fewer LEDs with smaller modules
  • Reduce system size
  • Reduce overall system cost
  • Decrease design time
  • Utilize standard optics & heat sinks
  • Thermal Interfaces included

Applications

  • Architectural
  • High bay and low bay
  • Outdoor
  • Streetlight
  • Stadium

Datasheets

Yayınlandı: 2016-05-10 | Güncellenmiş: 2022-03-11