NewAE Technology SAM4L UFO Target Board
NewAE Technology SAM4L UFO Target Board features the TQFP-48 packaged Microchip ATSAM4L with 128KB flash and 32KB SRAM. The device has an AES hardware accelerator with side-channel "counter-measures" that are individually enabled or disabled. This makes it a good case study for evaluating test platforms. The board requires an external JTAG-based programmer for use.Features
- Microchip ATSAML4L in TQFP-48 package, with 128KB flash and 32KB SRAM
- JTAG port on the CW308 UFO baseboard breaks out JTAG/SWD pins to a standard 20-pin JTAG header
- Full design files are available under an open-source license
Yayınlandı: 2019-07-16
| Güncellenmiş: 2023-12-20