NewAE Technology STM32Fx/STM32Lx UFO Target
NewAE Technology STM32Fx/STM32Lx UFO Target allows experiments on STMicroelectronics STM32F and STM32L Arm® devices in a TQPF-64 package. These devices feature varying core types, peripheral options, and hardware cryptographic peripheral support. The devices also have differing support for data and instruction caches. This NewAE UFO Target board allows users to compare code and libraries running on different processor architectures while keeping the same development setup. The ChipWhisperer capture supports programming the devices via a serial bootloader.Features
- Example serial program and HAL library allow the use of most ChipWhisperer firmware examples and tutorials directly
- 32-bit cores (Arm Cortex®) with a variety of peripheral options, including multiple security cores
Additional Resources
Yayınlandı: 2020-08-26
| Güncellenmiş: 2024-06-19