Newhaven Display I2C-to-USB Adapter Boards

Newhaven Display I2C-to-USB Adapter Boards simplify touchscreen prototyping by enabling direct USB interfacing with capacitive TFT displays. These plug-and-play adapter boards feature a micro-B USB connector, Molex FFC connector, ON/OFF switch, LED power indicator, and mounting holes for secure installation. The I2C-to-USB adapters support resolutions of 640×480, 800×480, and 1024×600 using either the FT5426G or FT5536U touch controller. These adapters are ideal for Raspberry Pi projects, Windows PCs, and touchscreen HMIs running Linux or other embedded systems.

Features

  • I2C to USB conversion
  • 640×480, 800×480, and 1024×600 resolutions
  • Built-in voltage regulator
  • 5V power with USB Micro-B 2.0/3.0 connector
  • LED power indicator
  • On/Off switch
  • 6-pin Molex for the capacitive touchscreen FFC
  • Built-in mounting holes
  • Built-in USB controller

Applications

  • Medical
  • Industrial
  • Manufacturing
  • Consumer electronics
  • Aviation

Mechanical Drawing

Mechanical Drawing - Newhaven Display I2C-to-USB Adapter Boards

Videos

Yayınlandı: 2025-10-08 | Güncellenmiş: 2025-10-31