Newhaven Display LCD Graphic Display Modules

Newhaven Display LCD Graphic Display Modules deliver flexible, pixel-addressable monochrome graphics for embedded systems requiring icons, bitmaps, menus, and structured UI elements. These modules pair energy-efficient STN or FSTN LCD technology with multiple backlight and interface options. The proven STN or FSTN monochrome LCD technology delivers low power consumption and a stable, clear image. The modules are suitable for industrial controls, handheld devices, test equipment, medical systems, and consumer electronics.  

Newhaven’s Graphic LCD Modules are available in a variety of resolutions and mechanical formats, offering reliable graphic rendering and consistent display performance. The family includes Chip-on-Glass (COG) and Chip-on-Board (COB) constructions as well as transflective, reflective, and transmissive LCD modes. Several models incorporate side-LED, white, RGB, blue, or yellow-green backlighting for enhanced visibility.

 

Features

  • Wide range of graphic resolutions, including 128×32, 128×64, 128×128, 144×32, 160×100, 160×128, 192×32, 240×64, 240×128, and 320×240
  • Various backlight options, including white, yellow/green, side-LED variants, RGB, blue, red, and pure green
  • Multiple optical modes - reflective, transflective, and transmissive
  • Interface support for Parallel (8-bit/4-bit), SPI, and I2C
  • Robust controller options, such as ST7565, ST7586, and UC1701

Applications

  • Industrial equipment
  • Medical instrumentation
  • Consumer electronics
  • Test and measurement devices
  • HVAC controls
  • Appliance interfaces
Yayınlandı: 2026-03-30 | Güncellenmiş: 2026-07-14