Newhaven Display LCDs Technology

Newhaven Display LCDs offers a wide range of character and graphic LCD displays designed for embedded, industrial, medical, and commercial applications. These displays offer LCD solutions engineered for long‑term availability, consistent performance, and straightforward integration. These LCDs use COG (Chip‑On‑Glass) as a key construction technology across these display types to achieve compact size, efficiency, and reliability. The Character LCDs are excellent for text‑based interfaces, while Graphic LCDs are ideal for flexible and interactive visual layouts.  

Character LCD Displays

The Character LCD displays are designed to present predefined alphanumeric characters in fixed rows and columns. These displays are widely used in systems where clarity, simplicity, and low system overhead are essential. The character LCDs typically rely on built‑in character generators and standard command sets, enabling easy integration with microcontrollers.

Graphic LCD Displays

The Graphic LCD displays provide pixel‑level control, allowing designers to create custom user interfaces that include icons, symbols, graphics, and multiple font styles.

COG LCD Construction (Chip‑On‑Glass)

The COG construction integrates the LCD driver IC directly onto the glass substrate, reducing thickness, component count, and improving reliability.

Features

  • Character LCDs:
    • Fixed character formats such as 1x8, 2x16, 2x20, and 4x20
    • Industry‑standard instruction sets
    • Low power consumption
    • Clear, high‑contrast readability
    • Available in compact COG constructions
  • Graphic LCDs:
    • Pixel‑addressable resolutions
    • Support for custom graphics and multilingual text
    • High contrast
    • Multiple interface options
    • Available in compact COG constructions
  • COG LCDs:
    • Reduced footprint
    • Fewer components
    • Improved mechanical reliability
    • Lower power consumption
    • Simplified assembly

Applications

  • Industrial control panels
  • Test and measurement equipment
  • Medical and diagnostic devices
  • Consumer electronics
  • Point‑of‑sale and access systems
Yayınlandı: 2026-04-13 | Güncellenmiş: 2026-04-23