Newhaven Display Multi-Font Graphic OLED Display Modules
Newhaven Display Multi-Font Graphic OLED Display Modules are the first line of displays to be added to Newhaven's new Multi-Font Display family. They offer multiple built-in languages, providing significant time savings on programming projects and eliminating the need to have more than one of the same OLED display when multiple languages are needed. These Multi-Font Graphic OLEDs feature a unique IC that contains over 50 languages and 37 standard font tables. They offer a perfect worldwide solution to an international need.Features
- Multi-Language Fonts built-in
- Parallel or serial MPU interface
- Available in emitting colors of blue or yellow
- Single, low voltage power supply: +3V
- RoHS compliant
View Results ( 4 ) Page
| Parça Numarası | Veri Sayfası | Açıklama |
|---|---|---|
| NHD-2.8-25664UCB2 | ![]() |
OLED Ekranlar ve Aksesuarları OLED 256 x 64 Blue 85 x 39.8 x 6.0 |
| NHD-2.8-25664UCY2 | ![]() |
OLED Ekranlar ve Aksesuarları OLED 256 x 64 Yellow 85 x 39.8 x 6.0 |
| NHD-3.12-25664UMB3 | ![]() |
OLED Ekranlar ve Aksesuarları OLED 256x64 Blue 3.12" Multi-Font 3V |
| NHD-3.12-25664UMY3 | ![]() |
OLED Ekranlar ve Aksesuarları OLED 256x64 Yellow 3.12" Multi-Font 3V |
Yayınlandı: 2012-11-13
| Güncellenmiş: 2022-03-11