Newhaven Display 2.1" Round IPS TFT Display

Newhaven Display 2.1" Round IPS TFT Display features a 480x480 resolution, a high pixel density of 229ppi, and FPC EMI shielding. This display provides user-selectable RGB and MIPI DSI interfaces. By default, the MIPI interface inherently generates less EMI. However, with the added EMI shielding, this display is less susceptible to EMI from other sources and prevents self-generated EMI from the display. The Newhaven Display 2.1" IPS TFT is sunlight readable with a typical brightness rating of 1000 nits. This anti-glare display provides a versatile and visually aesthetic-pleasing option that differs from the standard rectangular form. The display opens up design possibilities, especially in the automotive, aviation, healthcare, home automation, and consumer electronics industries. This display provides a solution for demanding high-speed data transfers in applications sensitive to power consumption, image quality, and EMI.

Infographic - Newhaven Display 2.1

Features

  • 2.1" round IPS TFT display
  • 480x480 pixels
  • In-Plane Switching (IPS) technology
  • High pixel density (229 PPI)
  • Sunlight readable (1000 nits)
  • Normally black, transmissive, anti-glare, high-contrast, 1000cd/m2 optics
  • Slim profile (2.26mm thick)
  • Built-in ST7701S driver
  • User-selectable 18-bit parallel RGB or 1-lane MIPI DSI interface
  • 3.3V TFT, 6.0V/100mA backlight power requirements
  • Full viewing angles
  • Better EMC with built-in FPC EMI shielding
  • RoHS and REACH compliant

Applications

  • Aftermarket gauges that can monitor engine parameters
  • Smart thermostats
  • Mobile medical devices
  • Home lighting controls
  • Motorcycle displays
  • Consumer electronics
  • Smart home devices
  • Dashboard integration

Specifications

  • 2.5V to 3.6V supply voltage range
  • 12mA to 36mA supply current range
  • 75mA to 125mA backlight supply current range
  • 5.5V to 6.5V backlight supply voltage range
  • 30,000 hours backlight lifetime
  • 85° typical viewing angle
  • 30ms response time (rise + fall)
  • -20°C to +70°C operating temperature range

Videos

Dimensions

Mechanical Drawing - Newhaven Display 2.1
Yayınlandı: 2024-11-21 | Güncellenmiş: 2026-04-14