Newhaven Display 1.8" & 4.3" Readable TFT LCD Modules
Newhaven Display 1.8" and 4.3" Sunlight Readable Thin-Film-Transistor (TFT) Liquid Crystal Display Modules are offered in standard display, resistive, and projected capacitive touch for design flexibility. These high brightness TFTs have a typical brightness of 780cd/m2. With a wide 70° viewing angle, the Sunlight Readable Modules are easy to read in outside conditions with a bright sun.Features
- 480xRGBx272 resolution, up to 16.7M colors
- Built-in driver, no controller
- Sunlight readable
- 12- or 16-LED backlight
- 24-Bit RGB interface, parallel type
Specifications
- Temperature ranges
- -20°C to +70°C operating
- -30°C to +80°C storage
- 3.0V to 3.6V supply voltage range
- 10mA to 50mA supply current range
- Backlight supply current
- 40mA typical
- 50mA maximum
- 22.4V to 27.2V backlight supply voltage
- 50,000-hour typical backlight lifetime
View Results ( 2 ) Page
| Parça Numarası | Açıklama | Veri Sayfası |
|---|---|---|
| NHD-4.3-480272EF-ASXP | TFT Ekranlar ve Aksesuarlar 4.3 Inch IPS TFT No Touch | ![]() |
| NHD-4.3-480272EF-ASXP-T | TFT Ekranlar ve Aksesuarlar 4.3 Inch IPS TFT w/Resistive Touch | ![]() |
Yayınlandı: 2015-11-17
| Güncellenmiş: 2023-11-22