Newhaven Display NHD-TFT40 40-pin TFT Breakout Board
Newhaven Display NHD-TFT40 40-pin TFT Breakout Board offers engineers a quick and easy option for TFT development. The convenience of the NHD-TFT40 Breakout Board reduces lead times during prototype stages. The NHD-TFT40 Board includes a 40-pin, top-contact, FFC/FPC connector and a configurable LED driver with PWM (Pulse Width Modulation). The breadboard-friendly 3.3V, 2.54mm pitch Breakout Board also includes a power LED indicator, an onboard backlight driver circuit, and open-source hardware.
Features
- 40-pin top-contact FFC/FPC connector
- Open-source hardware
- Configurable LED driver with PWM
- Breadboard friendly
- Power LED indicator
- Rollover to turn off backlight
- 2.54mm pitch
- 3.3V on-board regulator output
Mechanical Drawing
Yayınlandı: 2017-06-05
| Güncellenmiş: 2026-04-14