Newhaven Display NHD-3.5-320240MF & NHD-4.3-480272MF Boards

Newhaven Display NHD-3.5-320240MF & NHD-4.3-480272MF TFT Controller Evaluation Boards are designed for use for testing, evaluating, or in final production with the NHD-3.5-320240MF-A and NHD-4.3-480272MF-A displays. The NHD-3.5-320240MF TFT Controller Eval Boards work with a 3.5" diagonal TFT screen and offer a resolution of 320xRGBx240 pixels. The NHD-4.3-480272MF TFT Controller Eval Boards work with a 4.3" diagonal TFT screen and offer a resolution of 480xRGBx272 pixels. Newhaven Display NHD-3.5-320240MF & NHD-4.3-480272MF TFT Controller Evaluation Boards are each available with a 20-POS, 22-POS, or 34-POS FFC interface (8-bit data) SSD1963 Controller.

Specifications

  • Shared Specifications
    • FFC interface (8-bit data) SSD1963 Controller
    • Supply voltage: 3.3V
    • Operating temperature: -20 to +70ºC
  • 3.5" Specifications
    • 3.5" diagonal
    • 320xRGBx240 pixels
    • Power consumption: 400mW
    • Contrast ratio: 350
  • 4.3" Specifications
    • 4.3" diagonal
    • 480xRGBx272 pixels
    • Power consumption: 940.5mW
    • Contrast ratio: 400

3.5" Mechanical Dimensions

Newhaven Display NHD-3.5-320240MF & NHD-4.3-480272MF Boards

4.3" Mechanical Dimensions

Newhaven Display NHD-3.5-320240MF & NHD-4.3-480272MF Boards
Yayınlandı: 2011-11-15 | Güncellenmiş: 2024-02-19