Newhaven Display NHDev LCD Development Board

Newhaven Display NHDev LCD Development Board is the ideal tool for prototyping and evaluating Newhaven Display's COG, TFT, character and graphic LCD displays. This STM32F based LCD development board comes pre-programmed to demonstrate each display with preloaded images and text files from the included SD card. These files can also be easily edited or replaced with user created images allowing you to see what your actual application will look like.

The Newhaven Display NHDev LCD Development Board features easy-to-use functionality that allows for quick time to market while keeping your development costs low. The design of the board has selection features making it easy for the user to plug in any Newhaven display and with a push of a button have it up and running in minutes versus days. The NHDev Board now gives you the freedom to pick and choose several Newhaven displays instead of just one when prototyping your product.

Features

  • CPU: STM32F103RET6 ARM 32 bit Cortex-M3
  • 2.54mm (0.1”) pitch LCD development output pins and thru-holes
  • PCB dimensions: 100 x 95mm
  • SD Card storage with preloaded images and text files
  • NHD-C0216CZ-FSW-FBW display
  • 6VDC power supply, jumper to select +5V, 3.3V LCD power supply
  • 3 pushbutton user interface
  • Jumper to select input to V0 potentiometer, either VSS or VEE (external voltage)
  • Variable resistor to adjust contrast
  • Backlight Enable switch
  • MPU reset switch
  • JTAG connection with ARM2x10 pin layout for programming

Videos

Layout

Location Circuit - Newhaven Display NHDev LCD Development Board

Block Diagram

Newhaven Display NHDev LCD Development Board
Yayınlandı: 2010-10-04 | Güncellenmiş: 2026-04-14