NexAIoT APPC 1940T Touchscreen

NexAIoT APPC 1940T Touchscreen is a 19" fanless panel PC that incorporates an industrial motherboard intended for versatile industrial applications. The panel PC has a touch screen LED backlight LCD panel with a 1280 x 1024 (SXGA) resolution. The front panel has a flush design and complies with the IP65 standard. It is ideal for industrial applications. The APPC 1940T supports WWAN/WLAN expansion and others via dual Gigabit Ethernet connectors, two mini-PCIe slots, and one SIM cardholder.

Features

  • 4:3 19" SXGA fanless LED panel computer
  • Intel Celeron J1900, Quad-Core, low consumption CPU
  • Flush panel by 5-wire touch screen
  • Dual GbE/2nd display-VGA/Line-out
  • 3 x USB/2 x mini-PCIe sockets/1 x CFast/2 x RS232/422/485
  • DDR3L 4GB/2.5" HDD bracket
  • IP65 compliant front panel
  • Mounting support: panel/wall/stand/VESA 100mm x 100mm
  • Wide range power input 12V~30VDC

Specifications

  • Panel
    • LCD size 19", 4:3
    • Resolution SXGA 1280 x 1024
    • Luminance 350cd/m2
    • Contrast ratio 1000
    • LCD color 16.7M
    • Viewing angle 80 (U), 80 (D), 85 (L), 85 (R)
    • Backlight LED
  • Touch Screen
    • 5-wire resistive (flush panel type)
    • Light transmission 81%
    • Interface USB
  • System
    • CPU on-board Intel Celeron Quad-Core processor J1900, up to 2.0GHz, 2M L2 cache
    • BIOS AMI BIOS
    • System memory: 2 x 204-pin DDR3L SO-DIMM socket, 4GB DDR3L (default), support up to 8GB DDR3L-1066/1333, non-ECC and un-buffered
    • Storage device
      • 1 x External locked CFast socket
      • 1 x Hard drive bay: optional 1 x 2.5" SATA HDD or 1 x SATA DOM
    • Watchdog timer: Watchdog timeout can be programmable by software from 1 second to 255 seconds and from 1 minute to 255 minutes (tolerance 15% under room temperature 25°C)
    • H/W status monitor: monitoring system temperature, and voltage
    • Expansion 2 x mini-PCIe sockets (support optional Wi-Fi, 3.5G module)
  • Rear I/O
    • Ethernet 2 x RJ45
    • 2nd display VGA port 1 x DB15
    • Audio port 1 x Line-out
    • USB 2 x USB 2.0, 1 x USB 3.0
    • Power switch
    • Reset button
    • 2-Pin remote power on/off switch
    • COM #1 RS232/422/485 w/2.5kv isolated
    • COM #2 RS232/422/485 w/2.5kv isolated
  • Audio
    • HD audio codec realtek ALC886-GR
    • Audio interface Line-out
  • Ethernet
    • LAN chip dual Intel® I210-AT Gigabit LAN
    • Ethernet interface 10/100/1000 Base-Tx Ethernet compatible

Dimensions

NexAIoT APPC 1940T Touchscreen
Yayınlandı: 2021-05-18 | Güncellenmiş: 2024-10-03