NexAIoT nDAS 6000 Data Acquisition Systems
NexAIoT nDAS 6000 Data Acquisition Systems provide flexible development and condition tools such as VIC-Flow and Python, allowing users to develop unique functions and conditions easily. These devices include common communication protocols such as REST API, TCP/IP, Modbus RTU/TCP, OPCUA, SECS/GEM equipment, line, WeChat, mail, teams, and SQL clients. The nDAS6000 data acquisition systems feature TCP/RS-485 that supports Modbus TCP/RTU data exchange, Dual-LAN, Ring, and Daisy-Chain. These devices record over 10,000 sample data locally and directly upload data to the cloud disk Dropbox, One Drive, and Google Drive in the available space. The nDAS 6000 data acquisition systems offer a 9VDC to 30VDC voltage range, 1s to 255s watchdog timer by SW control, and offer a 95% no condensing relative humidity. These devices are used in green energy, energy management, remote control, HVAC, AUQA, FA, and industrial communication that requires data exchange.The nDAS 6000 data acquisition systems use cross-platform HTML5 web pages to allow users to monitor and operate devices remotely. These devices provide flexible development and condition tools, such as VIC-Flow and Python, allowing users to develop unique functions and conditions easily. The nDAS 6000 data acquisition systems also help users create their own OLED graphics in the menu and quickly update settings. These data systems operate at -25°C to 70°C and 0°C to 50°C (with OLED or WIFI module) temperature ranges. The nDAS 6000 data acquisition systems come in a DIN rail mounting with dimensions of 90mm x 38.7mm x 90mm.
Features
- Remote management
- Remote application
- Application domain
- Industrial protocols are required
- Real-time data and status are required
- Remote monitoring and control based on HTML5
- Rich Protocols and communications support
- Daisy-chain networking and RS-485
- Data storage and cloud storage
- Data to cloud and situation room
- Users can develop their own functions
- Customized OLED menu
- Broadcast update
Specifications
- 9VDC to 30VDC voltage rating range
- 1s to 255s timer, by SW control watchdog
- 95%, no condensing relative humidity
- Class A EMI
- Contact +-5KV/Air +-9KV ESD immunity
- -40°C to 85°C storage temperature ranges
- Operating temperature range:
- Ambient with airflow:
- -25°C to 70°C
- 0°C to 50°C (with OLED or WIFI module)
- Ambient with airflow:
- 90mm(W) x 38.7mm(D) x 90mm(M) dimensions
- DIN rail mounting
- Certifications:
- CE:
- EN 61326 1
- EN 61000 6-2
- EN 61000 6-4
- EN 61131 2
- FCC
- CE:
Applications
- Green energy
- Energy management
- Remote control
- HVAC, AUQA, and FA
- Industrial communication
Dimension Diagram
Yayınlandı: 2024-09-09
| Güncellenmiş: 2024-11-03