NexAIoT NISE 3800 Fanless System

NexAIoT NISE 3800 Fanless System has an integrated Intel® Core™ i7/i5/i3 processor. The NISE 3800 series is a fanless PC designed for industrial applications which demand high CPU and graphics performance. The NISE 3800 supports up to 32G DDR4 memory and has several options on storage devices like M.2, HDD, mSATA, or SSD. The NISE 3800 supports a wide range of DC input from +9V to 30V DC input. It can be operated in an extended operating temperature range between -5° to 55°C. The NISE 3800 is also designed with two internal mini-PCIe sockets to support IoT applications (integrate with optional GbE LAN, Wi-Fi, 3.5G module) and common communication applications (integrate with optional GPIO, RS232/422/485 module).

Features

  • Support 6th & 7th generation Intel® Core™ i7/i5/i3 LGA socket type embedded processor
  • Intel H110 PCH
  • Support 1 x 2.5” SATA HDD
  • 1 x DVI-D and 1 x HDMI with independent display support
  • Two Intel® GbE LAN ports; support WoL, Teaming and PXE
  • 1 x SIM card socket
  • 4 x USB 3.0 and 2 x USB 2.0
  • 2 x RS232/422/485 with auto flow control and 1 x RS232 via COM 3
  • 2 x Internal mini-PCIe sockets support optional Wi-Fi/3.5G/mSATA/Fieldbus
  • Support +9V to 30VDC input; ATX power mode
  • One PCIe x4 expansion

Specifications

  • CPU Support
    • Support 6th & 7th generation Intel Core i7/i5/i3 LGA socket type embedded processors
      • Intel Core i7-7700T, Quad Core, 2.9GHz, 8M Cache
      • Intel Core i5-7500T, Quad Core, 2.7GHz, 6M Cache
      • Intel Core i3-7101TE, Dual Core, 3.9GHz, 3M Cache
      • Intel Celeron G3930TE 2.7GHz, 2M Cache
      • Intel Core i7-6700TE, Quad Core, 2.4GHz, 8M Cache
      • Intel Core i5-6500TE, Quad Core, 2.3GHz, 6M Cache
      • Intel Core i3-6100TE, Dual-Core, 2.7GHz, 4M Cache
      • Intel Pentium Processor G4400TE 2.4GHz, 3M Cache
      • Intel Celeron Processor G3900TE 2.3GHz, 2M Cache
    • Turbo-boost disabled by default
  • Main Memory
    • 2 x DDR4 SO-DIMM socket, support up to 32GB with un-buffered and non-ECC
  • Display Option
    • Two independent display
      • HDMI+ DVI-D
  • Front I/O Interface Status LEDs
    • 2 x LAN active LEDs
    • 2 x GPO status/COM1/2 TX/RX LEDs
    • 1 x HDD access LEDs
  • Front I/O Interface
    • 1 x ATX power on/off switch
    • 2 x USB 2.0 ports (500mA per each)
    • 1 x Line-out and 1 x Mic-in
    • 2 x Antenna holes
    • 1 x SIM card holder
  • Rear I/O Interface
    • 3 x DB9
      • COM1: RS232/422/485 auto flow control
      • COM2: RS232/422/485 auto flow control
      • COM3: RS232 
    • 4 x USB 3.0 ports (900mA per each)
    • 1 x DVI-D port
    • 1 x HDMI port
    • 2 x Intel I210IT GbE LAN ports; support WoL, Teaming and PXE
    • 1 x 2-pin remote power on/o switch
    • +9V to 30V DC input
  • Storage Device
    • 1 x 2.5" HDD (SATA 3.0)
    • 1 x mSATA (internal mini-PCIe socket)

Dimensions

NexAIoT NISE 3800 Fanless System
Yayınlandı: 2021-05-18 | Güncellenmiş: 2024-10-03