NexAIoT VIC 7300 Non-protocol Data Extracting System
NexAIoT VIC 7300 Non-protocol Data Extracting System is a Vision Intelligence Collector that employs an excellent safety and non-protocol method. It extracts production data from existing PC-based equipment via display signals in a most efficient way, and especially without affecting in-operation equipment. When the real-time data acquisition kicks off, production data will be acquired and stored in a system database. The acquired data can be further exploited for improving manufacturing efficiency or optimizing costs and operational processes. The VIC7300 system breaks through the limitation of unconnected equipment and simplifies network deployment for smart manufacturing. Moreover, the product comes with a user-friendly interface allowing operators to adjust configuration settings, which makes the installation process become easier and possible to operate remotely. Furthermore, the VIC7300 is compatible with other NEXCOM’s related IoT Total Solutions that provide developer tools for users to meet all the needs in designing smart factories.Features
- No code project builder with Wizard mode
- Non-intrusive method for minimal downtime
- No additional software required to support the deployment
- One solution for all machines
- Online process and flexible for any targeted fields
- Outstanding solution for equipment networking capability
Solution Architecture
Yayınlandı: 2021-05-18
| Güncellenmiş: 2024-10-03