NexAIoT NISE 109-E01/E02 Embedded Box Computers

NexAIot NISE 109-E01/E02 Embedded Box Computers are powered by Intel® Celeron® J6412 qual core or Atom® x6211E dual-core processors. The NISE 109 devices provide outstanding performance computing and graphics, presenting an opportunity for intelligent and industrial computing solutions. With up to 16G DDR4 memory, these devices feature several storage device options like M.2 and SSD. The NISE 109 devices offer high integration ability with an optional mini-PCIe module and four COM ports (2x RS232 and 2x RS232/422/485). The various port options make the NISE 109-E01 and NISE 109-E02 real intelligent systems for multiple applications such as factory automation applications, network applications (with optional Wi-Fi module and 4G/LTE module), and communication applications (with optionalGPIO, RS232/422/485). For harsh environments, the NISE 109 also provides an extended operation temperature range from -20°C up to +70°C.

Features

  • Onboard Intel Celeron processor J6412 2.0GHz or Atom processor x6211E 1.3GHz
  • Supports TPM 2.0
  • Aluminum and metal chassis fanless design
  • 1 x HDMI and 1 x DP display port
  • 2 x Intel® I210-IT GbE LAN ports; support WoL, teaming, and PXE
  • 3 x USB 3.0 and 3 x USB 2.0
  • 2 x RS232 and 2 x RS232/422/485
  • Support 9VDC to 30VDC input
  • Support ATX power mode
  • 185mm x 131mm x 54mm in dimension without the wall-mount bracket
  • Operating temperature ranges
    • -10°C to +60°C for Intel Celeron® J6412
    • -20°C to +70°C for Intel Atom® x6211E
  • Certifications
    • EN61000-6-2 and EN61000-6-4 CE approval
    • FCC Class A

Applications

  • Intelligent computing
  • Industrial computing
  • Factory automation
  • Communication
  • Networking

Specifications

  • CPU support
    • Onboard Intel Celeron processor J6412 2.0Ghz
    • Onboard Intel Atom processor x6211E 1.3Ghz
  • 1x SO-DIMM DDR4 non-ECC up to 2666 MT/s, 16G maximum, support IBECC, non-ECC, and un-buffered memory
  • Display options
    • 1x DP 1.4
    • 1x HDMI 1.4
  • Front I/O interfaces
    • ATX power on/off switch
    • Status LEDs
      • Storage
      • Battery
      • COM1/2 TX/RX
    • 3x USB 3.0 (900mA per each)
    • 1x USB 2.0 (500mA per each)
    • 2x Intel® I210-IT GbE LAN ports; support WoL, teaming, and PXE
    • 1x DP
    • 1x HDMI
    • 1x DB9 for COM1, it supports RS232/422/485 with auto flow control; jumper-free setting on RS232/422/485 by BIOS
    • 1x Line-out and 1x Mic-in
    • 1x optional I/F window
    • 3-pin DC input, support 9VDC to 30VDC
  • Rear I/O interfaces
    • 3x DB9 for COM2, COM3, and COM4
    • COM2: RS232/422/485 auto flow control
    • COM3 and COM4: RS232
    • 2x USB 2.0 (500mA per each)
    • 1x 2-pin remote power on/off switch
    • 2x antenna hole for optional Wi-Fi/4G/LTE antenna
  • Storage devices
    • 1x M.2 (SATA/PCIe x 1, 2242, Key B and B+M)
    • 1x 2.5“ SATAIII SSD
  • 1x mini-PCIe socket for optional Wi-Fi/3.5G/4G/LTE module (for 3.5G/4G/LTE function, support SIM card holder onboard)
  • Power requirements
    • 9VDC to 30VDC input
    • 1x optional 24V, 60W power adapter

Dimensions (mm)

NexAIoT NISE 109-E01/E02 Embedded Box Computers
Yayınlandı: 2023-09-14 | Güncellenmiş: 2024-10-03