NexCOBOT Coeus - 3801T Edge AI Computer
NexCOBOT Coeus - 3801T Edge AI Computer features NVIDIA® Jetson Orin™ NX module that offers up to 100TOPS of AI performance. This AI computer offers fanless passive cooling and a wide temperature design. The Coeus - 3801T AI computer supports a variety of AI frameworks and 4G/WiFi. This AI computer operates within the -10°C to 55°C temperature range. Typical applications include AI reasoning and robot development.Features
- NVIDIA Jetson Orin NX
- 100TOPS
- 1× miniPCIe
- Supports a variety of AI frameworks
- 1TB storage (M.2)
- Supports 4G and WiFi
Specifications
- 8-core Arm® Cortex®-A78AE v8.2 64 -bit CPU
- 1024-core NVIDIA Ampere GPU with 32 Tensor Cores
- 2 × NVDLA v2 DL accelerator
- 1 × PVA v2 vision accelerator
- 16GB 128-bit LPDDR5 RAM
- 9V to 30V DC power
- -10°C to 55°C operating temperature range
- 70.4mm x 137mm x 176mm dimensions
Dimensional Diagram
Yayınlandı: 2024-02-29
| Güncellenmiş: 2024-10-03