NexCOBOT ICES622X Computer-On-Module (COM)

NexCOBOT ICES622X Computer-On-Module (COM) is a COM Express Type 6 compact-size module. This module features an Intel® Atom™ X6000 processor, dual-channel DDR4 SO-DIMM memory sockets without ECC support, and up to 3200MT/s. The ICES622X integrates with Intel Gen11 LP graphic to support dual displays with VGA resolutions up to 1920 x 1200 and 2DPs linked with HDMI1.4a/DP1.2 configurations. This high-performance device supports 4 x PCIex1, 2 x USB3.2/8 x USB2.0/2 x SATA3.0, GbE, and 2 x DP/VGA interfaces. The ICES622X COM operates at -40°C to 85°C board level temperature range and meets CE/FCC Class B certifications.

Features

  • Intel® Atom™ processor and X6000 series family support
  • Dual channel DDR4 SO-DIMM memory up to 3200MT/s, IBECC/non-ECC, and maximum 32GB
  • Support 4 x PCIex1, 2 x USB3.2/8 x USB2.0/2 x SATA3.0, and GbE
  • 2 x DP/VGA interfaces
  • -40°C to 85°C board level operating temperature range
  • Relative humidity:
    • 0% to 90% (operating, non-condensing)
    • 0% to 95% (non-operating, non-condensing)
    • Dimension 95mm x 95mm
  • Meet CE/FCC Class B certifications

Specifications

  • Display:
    • Intel® Gen11 LP graphics
    • 1 x VGA connector (resolution up to 1920x1080 @ 60Hz)
    • 1 x LVDS connector(resolution up to 1920x1080 @ 60Hz)
    • DDI 1/2 Port configurable to HDMI1.4/DVI/Display port1.4 HDMI up to 4096 x 2160 @ 30Hz/24bpp, DVI up to 1920 x1200 @ 60Hz, and DP up to 4096 x 2304 @ 60Hz
  • COM Express connector:
    • AB :
      • LVDS:(LVDS/eDP co-lay)
      • VGA:(VGA/DDI port2 co-lay), 1 x GbE LAN, 6x PCIe x1, HD Audio, 2 x SATA III, 8 x USB2.0, LPC Bus, SM Bus/I2C, 2 x COM, and GPIO 8-bit
    • CD : DDI1, DDI2, and 2 x USB3.2
  • AMI (UEFI) BIOS
  • Power requirement:
    • +12VDC and +5Vsb
    • Support both AT and ATX power supply mode

Block Diagram

Block Diagram - NexCOBOT ICES622X Computer-On-Module (COM)

Board Overview

NexCOBOT ICES622X Computer-On-Module (COM)
Yayınlandı: 2024-10-07 | Güncellenmiş: 2024-10-21