NexCOBOT NEIO-1811 & NEIO-1812 EtherCAT I/O Modules

NexCOBOT NEIO-1811 and NEIO-1812 EtherCAT I/O Modules include 16 channels of digital input (PNP/NPN) and 16 channels of digital output (NPN). These palm-sized modules feature a 2 x RJ-45 bus interface, 100Mbps data transfer rate, 100m (100BASE-TX) maximum distance between stations, and on-module LED indicators. The NEIO-1811 and NEIO-1812 modules operate within the -5°C to 60°C temperature range and are available in 77.8mm x 104.5mm x 51.84mm dimensions. These EtherCAT I/O modules have passed the EtherCAT Conformance Test conducted by the EtherCAT Technology Group (ETG). The NEIO-1811 and NEIO-1812 modules comply with the electrical specifications of IEC 61131-2 and are certified to meet heavy industrial-grade EMC regulations. These modules are used in automotive applications.

Features

  • Compliant to IEC 61131-2
  • Smart daisy-chain design
  • On-module LED indicators
  • Detachable screw terminals
  • IP20 enclosure type rating
  • CE/FCC class A certified

Specifications

  • Digital input:
    • 16 inputs
    • PNP/NPN input type
    • 24VDC input voltage
    • On-state voltage, 1:
      • 11V to 30V (IEC 61131-2, type3) sinking logic (PNP)
      • 0V to 15V sourcing logic (NPN)
    • Off-state voltage, 0:
      • -3V to 5V (IEC 61131-2, type3) sinking logic (PNP)
      • 17V to 30V sourcing logic (NPN)
    • 3ms (±15%) input filter
    • 2.5kV isolation protection
  • Communication:
    • EtherCAT protocol
    • 2 x RJ-45 bus interface
    • 100m (100BASE-TX) maximum distance between stations
    • 100Mbps data transfer rate
  • Digital output:
    • 16 outputs
    • NPN output type
    • 24VDC output voltage
    • Resistive, capacitive, and inductive load type
    • 500mA/CH maximum output current
    • Switching times:
      • 100μs off to on
      • 150μs on to off
    • 2.5kV isolation protection
  • 24VDC (±20%) DC input range
  • -5°C to 60°C operating temperature range

Applications

  • Automotive

Dimensions Diagram

Mechanical Drawing - NexCOBOT NEIO-1811 & NEIO-1812 EtherCAT I/O Modules
Yayınlandı: 2024-10-28 | Güncellenmiş: 2024-11-11