NexCOBOT nHMI-x TFT Human Machine Interface (HMI) Devices

NexCOBOT nHMI-x TFT Human Machine Interface (HMI) Devices feature Arm® based CPU, resistive touch screen, painted plastic chassis, and IP65 front bezel. These TFT HMI devices offer tabs in the UI that make developing projects straightforward. The nHMI-x HMI devices display data in numerical, text, bar graphs, analog gauges, and graphic image formats. These TFT HMI devices include support for a wide range of communication drivers for factory and building automation systems. The nHMI-x HMI devices feature data acquisition, alarm handling, scheduler and timed actions, recipes, users and passwords, e-mail and RSS feeds, and rotating menus. These TFT HMI devices offer multi-language support and powerful scripting language for automating HMI applications. The script debugging improves efficiency in application development. The nHMI-x TFT HMI devices operate within the 0°C to 50°C temperature range.

Features

  • Rich gallery of symbols and objects
  • Clear and intuitive interface
  • Develop projects with easy-to-reach functions and properties
  • Support various automation protocols
  • Multi-language support
  • Password supports alphanumeric input
  • 75mm x 75mm mount panel or VESA, IP65 front bezel
  • ESD protection:
    • Level 4 (contact discharge 8KV, Air-Gap discharge 15KV), Class A

Specifications

  • 19.2V to 28.8V isolated power
  • 10% to 90% relative humidity @ 40°C
  • 0°C to 50°C operating temperature range
Yayınlandı: 2024-02-29 | Güncellenmiş: 2024-10-03